text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-42534-SMT-TR

SJ1 Series 2.5 mm 16 V Right Angle 4 Conductor SMT Audio Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2214
Product Specification Section
CUI Devices SJ1-42534-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 16V
Rated Current: 300mA
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Web Price
1,000
$0.685
2,000
$0.665
3,000
$0.655
4,000+
$0.645