text.skipToContent text.skipToNavigation

Manufacturer Part #

923

Vertical Surface Mount Type A USB Socket

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The 923 is a vertical type single A Style USB socket. It carries a rated voltage of 30V (RMS). Contact current ratings are 1 Amp DC max. Operating temperatures are -25°C to 80°C.
Pricing Section
Global Stock:
0
USA:
0
279,657
Factory Stock:Factory Stock:
123,633
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Web Price
1+
$0.51
Product Variant Information section