text.skipToContent text.skipToNavigation

Manufacturer Part #

A-IES-SMT

6 Position 90° Right Angle PCB Mount SMT Horizontal Female Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2235
Product Specification Section
ASSMANN WSW Components A-IES-SMT - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$101.00
USD
Quantity
Web Price
100
$1.01
300
$0.965
500
$0.945
1,000
$0.925
2,000+
$0.885