text.skipToContent text.skipToNavigation

Manufacturer Part #

A-USB-BPFS

5 Position USB B 2.0 2.5mm Pitch Male Waterproof Connector w/ 50 mm Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-USB-BPFS-R is a part of A-USB series 2.0 version 5 pin male waterproof connector with 50 meter cable USB connectors.

Materials:

  • Cable: USB 2.0 - 28AWG*1P+24AWG*2C+AL.My+D+B
  • Connector: Black, ABS 94V-0
  • USB: USB-B Female TIP
  • Housing: JWT, 5 Pin, PH=2.5 mm, Nylon66 UL94V-0
  • UV Resistanct, Black, OD=5.0mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Web Price
200+
$12.25
Product Variant Information section