text.skipToContent text.skipToNavigation

Manufacturer Part #

UX60-MB-5S8

UX Series 5 Position MINI USB 2.0 SMT Rigt Angle Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The UX series is a high speed USB 2.0 connector. It is certified to perform as required in USB 2.0 Standard.
And performs at transmission speeds up to 480Mbps and is ideal for connecting PC peripheral devices.  The plug incorporates a build-in snap-lock feature, providing tactile verification of the full and secure mating of plug and receptacle. 

Applications are PC Peripherals, Information terminals, PDA, Digital cameras (DSC), MP3 players

The UX60-MB-5S8 is a right angled surface mount, metal shielded, five (5) contact Mini B type USB connector.  It is gold plated and rated for 1 amp and 5 VAC.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Web Price
1,000+
$0.41
Product Variant Information section