text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPM-RB-AU

1/4" Black Handle Gold Sleeve/Tip Right Angle 4 Piece Male Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Gender: Male
No of Positions: 2
Shielding: No
Mating Type: Push Pull
Rated Current: 10A
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Web Price
100
$3.36
200
$2.78
300
$2.74
400
$2.71
500+
$2.69
Product Variant Information section