text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3P

10 A 3 Conductors 3 Contacts Unshielded Headphone Phone Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Signal Line: Stereo
Gender: Male
No of Positions: 3
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Silver
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
598
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Web Price
100
$4.59
200
$3.79
300
$3.74
400
$3.70
500+
$3.67
Product Variant Information section