text.skipToContent text.skipToNavigation

Manufacturer Part #

1379662-5

12W PLUG HSG ASSY NATURAL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
TE Connectivity 1379662-5 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Pitch: 2.2 mm
Style/Orientation: Receptacle
Operating Temp Range: -40°C to +100°C
Material: Polybutylene Terephthalate
Type: Wire to Board
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,800
Germany (Online Only):
4,800
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2400
Multiple Of:
2400
Total
$840.00
USD
Quantity
Web Price
2,400
$0.35
4,800+
$0.335
Product Variant Information section