
SALE
Manufacturer Part #
1587977-2
INNER HOUSING, PLUG, HVA280-2PHM, PASS T
Product Specification Section
TE Connectivity 1587977-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1587977-2 - Technical Attributes
Attributes Table
Type: | Housing |
No of Positions: | 4 |
Pitch: | 5.2 mm |
Material: | Polyamide |
Color: | Black |
Pricing Section
Global Stock:
2,480
Germany (Online Only):
2,480
On Order:
0
Quantity
Web Price
1
$1.52
30
$1.49
100
$1.44
300
$1.41
1,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box