
SALE
Manufacturer Part #
2365737-1
Ring Tongue 2/0 AWG Crimp Barrel Single Stud Hole Terminal Connector
Product Specification Section
TE Connectivity 2365737-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2365737-1 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 2/0 |
Contact Plating: | Nickel |
Operating Temp Range: | -40°C to +170°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
300
$1.84
600
$1.81
900
$1.80
1,200
$1.79
1,500+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag