text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-6S-CE01

Automotive Connectors 6P PLUG, CE01 MOD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
TE Connectivity DT06-6S-CE01 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 6
No of Rows: 2
Pitch: 9.12 mm
Termination: Crimp
Current Rating: 13A
Gender: Male
Color: Grey
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
12,800
Germany (Online Only):
12,800
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
800
Multiple Of:
800
Total
$1,208.00
USD
Quantity
Web Price
1+
$1.51
Product Variant Information section