text.skipToContent text.skipToNavigation

Manufacturer Part #

02011601101

Harbus 64 160 Position 2.54 mm Male Right Angle Solder Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 160
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
The DIN 41 612 based 160-way har-bus® 64 connectors, including the har-bus® 64 inverse and har-bus® 64S connectors, are designed for VME 64x systems that extends the standard 3 row 96-way C type connectors with additional two rows and adapts the whole system for applications where up to 160 contacts are necessaryHarbus® 64 02011601101 is a 160 position, male, right angle, 2.54mm connector without retention clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$127.45
USD
Quantity
Web Price
5
$25.49
15
$22.35
25
$21.81
50
$21.09
100+
$20.39
Product Variant Information section