text.skipToContent text.skipToNavigation

Manufacturer Part #

02021602202

Harbus 64 160 Position Female Straight 2.54 mm Press In Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 160
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications
The DIN 41 612 based 160-way har-bus® 64 connectors, including the har-bus® 64 inverse and har-bus® 64S connectors, are designed for VME 64x systems that extends the standard 3 row 96-way C type connectors with additional two rows and adapts the whole system for applications where up to 160 contacts are necessaryHarbus® 64 02021602202 is a 160 position,female, straight, 2.54mm connector with press-in terminations and without fixing flange
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$232.50
USD
Quantity
Web Price
10
$23.25
20
$20.11
30
$19.72
50
$19.24
100+
$18.60
Product Variant Information section