Manufacturer Part #
09031642921
Type C 64 Position 2.54 mm Pitch Male Right Angle DIN41612 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
HARTING 09031642921 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09031642921 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Plug |
| No of Positions: | 64 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 20mΩ |
| Current Rating: | 2A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09031642921 is a 64 position,male,right-angle, 2.54mm connector with solder pins.
Pricing Section
Global Stock:
100
USA:
100
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.89
20
$2.83
50
$2.79
125
$2.76
300+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole