text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393641-5

48 Position 2.54 mm Female Socket Gold Din Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 2-1393641-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 48
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Web Price
100
$3.22
200
$3.16
300
$3.13
400
$3.11
500+
$3.03
Product Variant Information section