text.skipToContent text.skipToNavigation

Manufacturer Part #

2-164045-4

48 Position Type "F" Right Angle Male Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
TE Connectivity 2-164045-4 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 16
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
189
USA:
189
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
19
Total
$94.68
USD
Quantity
Web Price
19
$5.26
57
$5.22
95
$5.20
190
$5.17
380+
$5.13
Product Variant Information section