text.skipToContent text.skipToNavigation

Manufacturer Part #

2199230-8

67 PIN 2 ROW RA .5 MM CARD EDGE SOCKET TR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2222
Product Specification Section
TE Connectivity 2199230-8 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 67
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Current Rating: 0.5A
Operating Temp Range: -40°C to +80°C
Voltage Rating: 50V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Web Price
1,000
$0.82
2,000+
$0.785