text.skipToContent text.skipToNavigation

Manufacturer Part #

337-044-520-202

44 Position Card Edge .156X.2 PCB Mount

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10Ω
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$278.75
USD
Quantity
Web Price
25
$11.15
50
$9.52
75
$9.36
125
$9.17
250+
$8.92
Product Variant Information section