text.skipToContent text.skipToNavigation

Manufacturer Part #

352068-1

2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector

Product Specification Section
TE Connectivity 352068-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 352068-1 is a part of Connector Assembly having 5 Rows 110 Positions Receptacle style 2mm Right Angle Hard Metric PCB .

Product Features:

  • Connector
  • Connector Assembly
  • Connector Style = Receptacle
  • Type = Type A
  • Interface Type = 2mm HM
  • Number of Rows are 5
  • Number of Positions are 110
  • Contact Plating, Mating Area, Material = Gold (30)
  • Housing Material = Polyester GF
  • PCB Mounting Orientation = Right Angle

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.25
USD
Quantity
Web Price
1
$11.89
4
$11.75
20
$11.58
40
$11.51
125+
$11.32