
Manufacturer Part #
5-5530843-0
2.54 mm 20 Position Receptacle Standard Edge II Card Edge Connector
Product Specification Section
TE Connectivity 5-5530843-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2020 Details and Download
Part Status:
Active
Active
TE Connectivity 5-5530843-0 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Parallel Stacking |
No of Positions: | 20 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Polyester |
Contact Plating: | Gold |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 400V |
Color: | Black |
Mounting Method: | Through Hole |
$Features & Applications
The 5-5530843-0 is a 20 position standard edge II card edge & power receptacle connector.
Features:
- Product Type = Connector
- PCB Mounting Orientation = Vertical
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin
- Centerline (mm [in]) = 2.54 [0.100•Housing Material = Polyester GF
- Housing Color = Black
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Underplate Material = Nickel
Pricing Section
Global Stock:
15,958
USA:
15,958
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.995
50
$0.965
200
$0.92
500
$0.89
2,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Through Hole