text.skipToContent text.skipToNavigation

15% OFF

Promotion is applicable at cart (does not apply to parts on contract) 

Manufacturer Part #

5177984-1

"0.8FH,P05H.5,040,08/Sn,TU"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1901
Product Specification Section
TE Connectivity 5177984-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
No of Positions: 40
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 30Ω
Current Rating: 0.5A
Operating Temp Range: -40°C to +125°C
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,454
Germany (Online Only):
3,454
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
22
Multiple Of:
22
Total
$33.22
USD
Quantity
Web Price
22
$1.51
88
$1.46
330
$1.42
550
$1.40
1,100+
$1.35