text.skipToContent text.skipToNavigation

Manufacturer Part #

6469169-1

40 Position 2.5 mm Header Right Angle Through Hole Z-PACK HM-Zd Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6469169-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 40
Pitch: 2.5 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,292.00
USD
Quantity
Web Price
240+
$22.05
Product Variant Information section