text.skipToContent text.skipToNavigation

Manufacturer Part #

66597-2

Multimate Contacts

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 66597-2 - Technical Attributes
Attributes Table
Style: Insulated
Type: Pin
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Male
Operating Temp Range: -55°C to +150°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$6,840.00
USD
Quantity
Web Price
12,000+
$0.57
Product Variant Information section