text.skipToContent text.skipToNavigation

Manufacturer Part #

AAC50FSLN

100 Position 2.54 mm Center Free Hanging Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 100
Pitch: 2.54 mm
Termination: Straddlemount Tails
Features & Applications

The AAC50FSLN series 100 position 2.54 mm pitch beryllium copper dual edge connector. It is having 000030” gold contact surface on both sides and operating temperature range of -65° C to +150° C with no mounting ears.

Specifications:

  • Operating Temperature: -65°C to +150°C
  • Processing Temperature: 260°C FOR 120 sec. MAXCurrent rating: 3 Amperes per contact
  • Contact resistance: 30 Milliohms max
  • Insulation resistance: 5000 Megohms

    Applications:

    • Easily replaceable without the need of desoldering .
    • High signal integrity connector interface for R&D and Life Tests applications
    • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
    • Superior durability of 500 mating cyclesView the complete AAC series of Dual Edge Connectors
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    2 Weeks
    Minimum Order:
    10
    Multiple Of:
    10
    Total
    $687.90
    USD
    Quantity
    Web Price
    10
    $68.79
    20
    $57.39
    30
    $56.00
    40+
    $55.03
    Product Variant Information section