text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC22MMNN

44 Position ( 2 x 22 ) 2.54 mm Center Card Extender Male Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC22MMNN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 44
Pitch: 2.54 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$50.00
USD
Quantity
Unit Price
5
$5.00
20
$4.90
40
$4.85
125
$4.76
250+
$4.66
Product Variant Information section