text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC25DRSH

50 Position (2 x 25 ) 2.54 mm Center Dual Readout Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC25DRSH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$53.60
USD
Quantity
Web Price
10
$5.36
30
$5.31
100
$5.27
200
$5.24
400+
$5.19
Product Variant Information section