text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC61DCWN

122 Position ( 2 x 61 ) 2.54 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC61DCWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 122
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,740.00
USD
Quantity
Unit Price
500+
$7.48
Product Variant Information section