text.skipToContent text.skipToNavigation

Manufacturer Part #

GCE07DHAR

14 Position ( 2 x 7 ) 1 mm Center Boardlock Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GCE07DHAR - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 14
Pitch: 1 mm
Termination: Solder Pins/Tails
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$82.40
USD
Quantity
Web Price
10
$8.24
30
$8.16
50
$8.13
150
$8.06
250+
$7.99
Product Variant Information section