text.skipToContent text.skipToNavigation

Manufacturer Part #

GCE08DHRN

16 Position ( 2 x 8 ) 1 mm Center Card Extender Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GCE08DHRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 16
Pitch: 1 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$45.50
USD
Quantity
Web Price
10
$4.55
30
$4.42
100
$4.28
200
$4.19
400+
$4.04
Product Variant Information section