text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-0100-12-DS-4

12 Position 2 Row 2.54 mm Through Hole EdgeCard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MP-0100-12-DS-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 24
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$76.90
USD
Quantity
Web Price
10
$7.69
30
$7.62
50
$7.59
150
$7.52
250+
$7.46
Product Variant Information section