text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393641-5

V42254B2202C963=PC612 FEDERLEI

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393641-5 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 64
Pitch: 2.54 mm
No of Rows: 3
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$256.00
USD
Quantity
Web Price
100
$2.56
200
$2.51
300
$2.48
400
$2.46
500+
$2.41
Product Variant Information section