text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393659-4

64 Position Plug Male Pins Gold or Gold-Palladium Through Hole Din Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393659-4 - Technical Attributes
Attributes Table
Type: Male
No of Positions: 64
Pitch: 2.54 mm
No of Rows: 2
Contact Plating: Gold
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$1,096.00
USD
Quantity
Web Price
40
$5.58
80
$5.55
120
$5.53
160
$5.52
200+
$5.48
Product Variant Information section