text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-120P-SV1(91)

Dual Row 120 position 0.6mm Pitch SMT Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8C-120P-SV1(91) is a 120 position surface mount board to board connector header.  It features a stacking height availability of 6mm and 11mm.  The headers pitch is .6mm and is gold plated.  Packaged in tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$46.80
USD
Quantity
Web Price
12
$3.90
48
$3.39
120
$3.28
300
$3.17
480+
$3.12
Product Variant Information section