text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2058943-4

4 Position 0.61 Meter ( 2' ) Mini CT Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Shielding: No
No of Rows: 1
No of Positions: 4
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,090.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$2.09
Product Variant Information section