text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 75

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 75
Multiple Of: 75
Quantity Web Price
75+ $5.65
Total:

$423.75

USD
Attributes
Attributes Table
Length 1000mm
Color White
No of Positions 6
Current Rating 2.5A
Voltage Rating 250V