text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $5.52
200 $4.85
300+ $4.80
Total:

$552.00

USD
Attributes
Attributes Table
Connector Type Lighting
Length 610mm
Shielding No
Color White
No of Rows 1
No of Positions 2
Features and Applications

The 1-2083072-1 is a part of Nector Series Cable Assembly 2 Position 125 VAC White HV-4 SVT S line Plug to Outlet Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture