text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2083074-1

NECTOR S Line Cable Assembly 2 Position HV-2 and HV-4 Plug-Pigtail

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Color: White
No of Rows: 1
No of Positions: 2
Mounting Method: Socket Mount
Features & Applications
The 1-2083074-1 is a part of Nector Series Cable Assembly 2 Position 125 VAC White HV-4 SVT S line Plug to Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

 

 

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$312.00
USD
Quantity
Web Price
100
$3.12
200
$2.76
300
$2.73
400+
$2.71
Product Variant Information section