text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2083077-1

NECTOR S Line Cable Assembly 2 Position HV-3 and LV-2 Outlet-Pigtail

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Color: White
No of Rows: 1
No of Positions: 2
Mounting Method: PCB Mount
Features and Applications
The 1-2083077-1 is a part of Nector Series Cable Assembly 2 Position 125 VAC White HV-3 SVT S line Outlet to Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

 

 

Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$509.00
USD
Quantity
Web Price
100
$5.09
200+
$4.43
Product Variant Information section