text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2083084-1

NECTOR S Line Cable Assembly HV-2 6-Way Switch Lead to Powerplug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 2.44m
Color: White
No of Rows: 1
No of Positions: 6
Mounting Method: PCB Mount
Features & Applications

The 1-2083084-1 is a part of Nector Series Cable Assembly 6 Way 125 VAC White HV-2 SVT NS line Distributor to Powerplug Switchable Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,158.00
USD
Quantity
Web Price
75+
$15.44
Product Variant Information section