text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2273045-1

M12 Series 1.5 m Black PVC 4 Position Straight Socket Shielded PigTail A

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1.5m
Shielding: Yes
Color: Black
No of Positions: 4
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
N/A
Total
$408.50
USD
Quantity
Web Price
25
$16.34
50+
$13.07
Product Variant Information section