text.skipToContent text.skipToNavigation

Manufacturer Part #

1300-00023

2.5 GHz 50 Ohms 7 inch Right Angle Male Pin RP-SMA to MMCX

Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: RF
Length: 0.1778m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 1
Operating Temp Range: -20°C to +65°C
Frequency Range: 2.4GHz to 2.5GHz
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$625.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$15.62
4
$14.43
15
$13.39
25
$13.00
50+
$12.50
Product Variant Information section