text.skipToContent text.skipToNavigation

Manufacturer Part #

1300-00041

127 mm RP-SMA to UMCC Right Angle Cable Assembly

Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: RF
Length: 127mm
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 1
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,405.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$14.05
Product Variant Information section