text.skipToContent text.skipToNavigation

Manufacturer Part #

1969328-2

Mini CT to CT 150 mm Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Harness
Length: 150mm
Color: Black / Red
No of Rows: 2
No of Positions: 2
Mounting Method: Wire Mount
Features & Applications

The 1969328-2  is a 2 postion CT to Mini CT Cable assembly with 150 mm length and 24 AWG

Product Specification:

  • Housing: Nylon
  • Color: White
  • Contacts: Copper alloy
  • Finish: Pre-tinned
  • Wire: 24 AWG
  • UL 1061 Style

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$11,000.00
USD
Quantity
Web Price
1+
$2.20
Product Variant Information section