text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.77
Total:

$1,770.00

USD
Attributes
Attributes Table
Connector Type Harness
Length 150mm
Color White
No of Rows 2
No of Positions 2
Features and Applications

The 1969328-5 is a 2 postion CT to Mini CT Cable assembly with 150 mm length and 24 AWG.

Product Specification :

  • Housing: Nylon
  • Color: White
  • Contacts: Copper alloy
  • Finish: Ag over Sn
  • Wire: 24 AWG
  • UL 1061 Style

Applications:

  • Industrial
  • Automotive

View the CT series of cable assembly