text.skipToContent text.skipToNavigation

Manufacturer Part #

1969341-2

2 Position 150 mm Single Ended Mini CT Lead Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Harness
Length: 150mm
Color: Black / Red
No of Rows: 1
No of Positions: 2
Mounting Method: Wire Mount
Features & Applications

The 1969341-2 is a 2 postion single ended mini CT Lead assembly with 150 mm length and 24 AWG.

Product Specification:

  • Housing: Nylon
  • Color: Black
  • Contacts: Copper alloy
  • Finish: Pre-tinned
  • Wire: 24 AWG
  • UL 1061 Style

Applications:

  • Industrial
  • Automotive

Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.01
USD
Quantity
Web Price
1
$3.01
20
$2.68
50
$2.58
125
$2.49
300+
$2.41
Product Variant Information section