text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $1.05
Total:

$5,250.00

USD
Attributes
Attributes Table
Connector Type Harness
Length 300mm
Color Black / Red
No of Rows 1
No of Positions 2
Features and Applications

The 1969341-3  is a 2 postion single ended mini CT lead assembly with 300 mm length and 24 AWG.

Product Specification:

  • Housing: Nylon
  • Color: Black
  • Contacts: Copper alloy
  • Finish: Pre-tinned
  • Wire: 24 AWG
  • UL 1061 Style

Applications:

  • Industrial
  • Automotive

View the CT series of cable assembly