text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2083073-1

Plug Mini HVL LV-2 to Outlet Mini HVL LV-2 24.0" (609.6mm) SSL Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Shielding: Yes
Color: White
No of Positions: 2
Features & Applications
The 2-2083073-1 is a part of Nector Series Cable Assembly 2 ft 42 VAC White LV-2 SVT S line Plug to Outlet Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$489.00
USD
Quantity
Web Price
1
$5.71
10
$5.26
25
$5.09
75
$4.89
150+
$4.77
Product Variant Information section