text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2083077-1

White Outlet - Mini HVL LV-2 to Wire Leads 24.0" (609.6mm) SSL Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Shielding: Yes
Color: White
No of Positions: 2
Features & Applications
The 2-2083077-1 is a part of Nector Series Cable Assembly 2 ft 42 VAC Switch Lead White LV-2 SVT S line Outlet to Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

 

 

Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.52
USD
Quantity
Web Price
1
$4.52
15
$4.02
30
$3.90
100
$3.70
200+
$3.59
Product Variant Information section