text.skipToContent text.skipToNavigation

Manufacturer Part #

2058943-6

Black Wire 190 inch Long 24 AWG 2 Position Mini CT Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Shielding: No
Color: Black / Red
No of Rows: 1
No of Positions: 2
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,610.00
USD
Quantity
Web Price
100
$0.835
200
$0.82
400
$0.81
500+
$0.805
Product Variant Information section