
Manufacturer Part #
2178127-1
Cable Assembly Patch Cord 2m 26AWG 10POS Modular Plug to 10POS Modular Plug
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Connector Type: | DC Power Cords |
Length: | 2m |
Shielding: | No |
Color: | Black |
No of Positions: | 10 |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50+
$25.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Box